2451090100 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, Radox EM 104, blue, 0.5 A, 2451090100

Order No.: 53P1683
EAN: 4050118468502
MPN:
2451090100
HDC XX6A01 MMSRJ45-0100
Series: ModuPlug
2451090100 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.026 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
173.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.026 €

Data insert with railway cable, 2451090100, Weidmüller

The 2451090100 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) RJ45-cable plug, straight
Pin number 8 pole
Cable length 1 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes