2451080100 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 1 m, PUR, green, 4 A, 2451080100

Order No.: 53P1678
EAN: 4050118467994
MPN:
2451080100
HDC XX5E01 FMSRJ45-0100
Series: ModuPlug
2451080100 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.1151 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
99.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.1151 €

Data insert with industrial cable, 2451080100, Weidmüller

The 2451080100 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) RJ45-cable plug, straight
Pin number 4 pole
Cable length 1 m
Colour green
Material PUR
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes