2450440050 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 0.5 m, Radox EM 104, blue, 0.5 A, 2450440050

Order No.: 53P1640
EAN: 4050118464511
MPN:
2450440050
HDC XX6A01 MFSM12X-0050
Series: ModuPlug
2450440050 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.0994 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
168.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
168.0994 €

Data insert with railway cable, 2450440050, Weidmüller

The 2450440050 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 0.5 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes