2050561000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, black, 12 A, 2050561000

Order No.: 53P0192
EAN: 4050118441574
MPN:
2050561000
SAIL-M12BW-T-10P
2050561000 Weidmüller Sensor-Actuator Cables Image 1
2050561000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.134 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
141.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.134 €

Sensor/actuator cable, 2050561000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 10 m, Female, Angled, Shielded: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes