2050560300 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 12 A, 2050560300

Order No.: 53P0190
EAN: 4050118441598
MPN:
2050560300
SAIL-M12BW-T-3.0P
2050560300 Weidmüller Sensor-Actuator Cables Image 1
2050560300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.6697 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.6697 €

Sensor/actuator cable, 2050560300, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 3 m, Female, Angled, Shielded: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes