2050160025 | Weidmüller
Sensor actuator cable, to open end, M12, poles 4,socket, female, straight, 0.25m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3565 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
31.36 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3565 €
10 pcs.
29.9285 €
25 pcs.
28.6314 €
50 pcs.
27.0606 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 2050160025, Weidmüller
Sensor-actuator cable, open-ended, M12, 4-pin, female, straight, 0.25 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.25 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |