2050100500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PUR, black, 12 A, 2050100500

Order No.: 53P0142
EAN: 4050118441406
MPN:
2050100500
SAIL-M12GM12W-S3-5.0P
2050100500 Weidmüller Sensor-Actuator Cables Image 1
2050100500 Weidmüller Sensor-Actuator Cables Image 2
2050100500 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.2083 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
104.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
104.2083 €

Sensor/actuator cable, 2050100500, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 5 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes