2050061000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, black, 12 A, 2050061000

Order No.: 53P0135
EAN: 4050118441284
MPN:
2050061000
SAIL-M12GM12G-S3-10P
2050061000 Weidmüller Sensor-Actuator Cables Image 1
2050061000 Weidmüller Sensor-Actuator Cables Image 2
2050061000 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.4680 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
139.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
139.4680 €

Sensor/actuator cable, 2050061000, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 10 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes