2050020500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 12 A, 2050020500

Order No.: 53P0125
EAN: 4050118441253
MPN:
2050020500
SAIL-M12G-S3-5.0P
2050020500 Weidmüller Sensor-Actuator Cables Image 1
2050020500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 2050020500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes