2050011000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 12 A, 2050011000

Order No.: 53P0122
EAN: 4050118441314
MPN:
2050011000
SAIL-M12BW-S3-10P
2050011000 Weidmüller Sensor-Actuator Cables Image 1
2050011000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.4042 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
120.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
120.4042 €

Sensor/actuator cable, 2050011000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 10 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead