2003920500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, green, 4 A, 2003920500
Order No.: 52P9440
EAN: 4050118521702
MPN:
2003920500
HDC XX5E01 FOXXXXX-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.3753 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data insert with industrial cable, 2003920500, Weidmüller
The 2003920500 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |