2003890600 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 6 m, PUR, green, 4 A, 2003890600

Order No.: 52P9411
EAN: 4050118521573
MPN:
2003890600
HDC XX5E01 MOXXXXX-0600
2003890600 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.1738 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
101.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.1738 €

Data insert with industrial cable, 2003890600, Weidmüller

The 2003890600 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 6 m
Colour green
Material PUR
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes