2003860050 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, PUR, green, 0.5 A, 2003860050
Order No.: 52P9390
EAN: 4050118522204
MPN:
2003860050
HDC XX6A02 FOXXXXX-0050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0707 € *
Standard delivery time from the manufacturer is: 4 Weeks
Data insert with industrial cable, 2003860050, Weidmüller
The 2003860050 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |