2003834000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 40 m, PUR, green, 0.5 A, 2003834000

Order No.: 52P9373
EAN: 4050118522488
MPN:
2003834000
HDC XX6A02 MOXXXXX-4000
2003834000 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
439.1695 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
439.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
439.1695 €

Data insert with industrial cable, 2003834000, Weidmüller

The 2003834000 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 40 m
Colour green
Material PUR
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead