2003831500 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 15 m, PUR, green, 0.5 A, 2003831500
Order No.: 52P9370
EAN: 4050118522457
MPN:
2003831500
HDC XX6A02 MOXXXXX-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.079 € *
Standard delivery time from the manufacturer is: 4 Weeks
Data insert with industrial cable, 2003831500, Weidmüller
The 2003831500 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 15 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |