2003830500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, green, 0.5 A, 2003830500

Order No.: 52P9365
EAN: 4050118522402
MPN:
2003830500
HDC XX6A02 MOXXXXX-0500
2003830500 Weidmüller Sensor-Actuator Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Data insert with industrial cable, 2003830500, Weidmüller

The 2003830500 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour green
Material PUR
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes