2003830150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1.5 m, PUR, green, 0.5 A, 2003830150

Order No.: 52P9362
EAN: 4050118522372
MPN:
2003830150
HDC XX6A02 MOXXXXX-0150
2003830150 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.2373 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
91.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.2373 €

Data insert with industrial cable, 2003830150, Weidmüller

The 2003830150 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 1.5 m
Colour green
Material PUR
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead