2003824000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 40 m, Radox EM 104, blue, 0.5 A, 2003824000

Order No.: 52P9358
EAN: 4050118521924
MPN:
2003824000
HDC XX6A01 MOXXXXX-4000
2003824000 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,356.1954 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,356.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,356.1954 €

Data insert with railway cable, 2003824000, Weidmüller

The 2003824000 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 40 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead