1984530400 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 4 m, PUR, black, 4 A, 1984530400

Order No.: 52P8951
EAN: 4032248691340
MPN:
1984530400
SAIL-M12GM8GR-3-4.0U
1984530400 Weidmüller Sensor-Actuator Cables Image 1
1984530400 Weidmüller Sensor-Actuator Cables Image 2
1984530400 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1391 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.1391 €

Sensor/actuator cable, 1984530400, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 4 m, Male, Straight-Female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 4 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes