1964710025 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.25 m, PUR, black, 4 A, 1964710025

Order No.: 52P8196
EAN: 4050118479232
MPN:
1964710025
SAIL-M12GM12G-CD-0.25A
1964710025 Weidmüller Sensor-Actuator Cables Image 1
1964710025 Weidmüller Sensor-Actuator Cables Image 2
1964710025 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.2718 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
94.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.2718 €

Sensor/actuator cable, 1964710025, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 0.25 m, Shielded: Yes, LED: No, Halogens: No, PUR, Black, A, Bridged: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 0.25 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes