1964400150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 1.5 m, PUR, black, 1.5 A, 1964400150

Order No.: 52P8166
EAN: 4050118177404
MPN:
1964400150
SAIL-M12GM12G-12-1.5U
1964400150 Weidmüller Sensor-Actuator Cables Image 1
1964400150 Weidmüller Sensor-Actuator Cables Image 2
1964400150 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.2627 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
87.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.2627 €

Sensor/actuator cable, 1964400150, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 12, 1.5 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 12 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes