1948731000 | Weidmüller
Sensor actuator cable, M8, poles 4, socket, female, straight to open end, 10m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4303 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.43 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4303 €
10 pcs.
24.2641 €
25 pcs.
23.2169 €
50 pcs.
21.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |