1948730500 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, straight to open end, 5m

Order No.: 52P0056
EAN: 4032248882557
MPN:
1948730500
SAIL-M8BGR-4-5.0V
Series: SAI
1948730500 Weidmüller Sensor-Actuator Cables Image 1
1948730500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
17.2907 €
25 pcs.
16.2792 €
50 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15