1948691000 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 10 m, PVC, black, 4 A, 1948691000

Order No.: 52P2357
EAN: 4032248625901
MPN:
1948691000
SAIL-M8GM8WR-4-10V
Series: SAI
1948691000 Weidmüller Sensor-Actuator Cables Image 1
1948691000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1169 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.12 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1169 €
10 pcs.
33.5223 €
25 pcs.
32.0586 €
50 pcs.
30.3093 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15