1948540300 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, angled to open end, 3m

Order No.: 52P0295
EAN: 4032248626090
MPN:
1948540300
SAIL-M8BWR-4-3.0U
Series: SAI
1948540300 Weidmüller Sensor-Actuator Cables Image 1
1948540300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5648 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.5295 €
50 pcs.
14.6132 €
100 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15