1948491000 | Weidmüller

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 3 pole, 10 m, PUR, black, 4 A, 1948491000

Order No.: 52P2461
EAN: 4032248625079
MPN:
1948491000
SAIL-M8WM8WR-3-10U
Series: SAI
1948491000 Weidmüller Sensor-Actuator Cables Image 1
1948491000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0582 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
10 pcs.
31.5588 €
25 pcs.
30.1784 €
50 pcs.
28.5243 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15