1948480500 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 5 m, PUR, black, 4 A, 1948480500

Order No.: 52P2353
EAN: 4032248625024
MPN:
1948480500
SAIL-M8GM8WR-3-5.0U
Series: SAI
1948480500 Weidmüller Sensor-Actuator Cables Image 1
1948480500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3827 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
10 pcs.
24.2284 €
25 pcs.
23.1812 €
50 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1948480500, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No