1948471000 | Weidmüller
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 10 m, PUR, black, 4 A, 1948471000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0582 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
10 pcs.
31.5588 €
25 pcs.
30.1784 €
50 pcs.
28.5243 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 1948471000, Weidmüller
Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |