1938171000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 10 m, PVC, black, 4 A, 1938171000

Order No.: 52P6833
EAN: 4032248611348
MPN:
1938171000
SAIL-M12GM8G-3-10V
1938171000 Weidmüller Sensor-Actuator Cables Image 1
1938171000 Weidmüller Sensor-Actuator Cables Image 2
1938171000 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5167 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
47.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.5167 €

Sensor/actuator cable, 1938171000, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 10 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: Yes

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes