1938170300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 3 m, PVC, black, 4 A, 1938170300

Order No.: 52P6831
EAN: 4032248611324
MPN:
1938170300
SAIL-M12GM8G-3-3.0V
1938170300 Weidmüller Sensor-Actuator Cables Image 1
1938170300 Weidmüller Sensor-Actuator Cables Image 2
1938170300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0931 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.0931 €

Sensor/actuator cable, 1938170300, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 3 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: Yes

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes