1937970050 | Weidmüller
Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 3 pole, 0.5 m, PUR, black, 4 A, 1937970050
Order No.: 52P6804
EAN: 4032248751549
MPN:
1937970050
SAIL-M8WM12W-3-0.5U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3807 € *
Standard delivery time from the manufacturer is: 5 Weeks
Data cable, 1937970050, Weidmüller
Data cable (Assembled) copper, Connecting cable, M8 / M12, 3, 0.5 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No
Connection-ready data cable with core wires made of copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |