1927190300 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 3 m, PVC, black, 4 A, 1927190300

Order No.: 52P2327
EAN: 4032248575268
MPN:
1927190300
SAIL-M8GM8W-3L3.0V
Series: SAI
1927190300 Weidmüller Sensor-Actuator Cables Image 1
1927190300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9888 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
10 pcs.
26.7155 €
25 pcs.
25.5612 €
50 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1927190300, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No