1927180150 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 1.5 m, PVC, black, 4 A, 1927180150

Order No.: 52P2334
EAN: 4032248575213
MPN:
1927180150
SAIL-M8GM8W-4-1.5V
Series: SAI
1927180150 Weidmüller Sensor-Actuator Cables Image 1
1927180150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
10 pcs.
20.7536 €
25 pcs.
19.8492 €
50 pcs.
18.7663 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1927180150, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No