1926690500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 1926690500

Order No.: 52P6254
EAN: 4032248573103
MPN:
1926690500
SAIL-M12G-5S5.0U
1926690500 Weidmüller Sensor-Actuator Cables Image 1
1926690500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.9803 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
78.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.9803 €

Sensor/actuator cable, 1926690500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 5 m, Male, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black, A, Bridged

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes