1925645000 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 50 m, PVC, black, 4 A, 1925645000
Order No.: 52P6233
EAN: 4050118427493
MPN:
1925645000
SAIL-M12BW-4-50V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.1337 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator cable, 1925645000, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 4, 50 m, Shielded: No, LED: No, Halogens: Yes, PVC, Black
The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 50 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |