1925590200 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, black, 4 A, 1925590200

Order No.: 52P6209
EAN: 4032248799473
MPN:
1925590200
SAIL-M12BG-5-2.0V
1925590200 Weidmüller Sensor-Actuator Cables Image 1
1925590200 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6084 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6084 €

Sensor/actuator cable, 1925590200, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 2 m, Female, Straight, Shielded: No, LED: No, Halogens: Yes, PVC, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead