1925581500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PVC, black, 4 A, 1925581500

Order No.: 52P6202
EAN: 4032248652143
MPN:
1925581500
SAIL-M12BG-4-15V
1925581500 Weidmüller Sensor-Actuator Cables Image 1
1925581500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.2755 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
55.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.2755 €

Sensor/actuator cable, 1925581500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 15 m, Female, Straight, Shielded: No, LED: No, Halogens: Yes, PVC, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead