1925570500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PVC, black, 4 A, 1925570500

Order No.: 52P6194
EAN: 4032248570133
MPN:
1925570500
SAIL-M12BG-3-5.0V
1925570500 Weidmüller Sensor-Actuator Cables Image 1
1925570500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6080 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.6080 €

Sensor/actuator cable, 1925570500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: Yes, PVC, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead