1925470500 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, black, 4 A, 1925470500

Order No.: 52P6175
EAN: 4032248570683
MPN:
1925470500
SAIL-M12BW-4-2L5.0V
1925470500 Weidmüller Sensor-Actuator Cables Image 1
1925470500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.4005 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
40.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.4005 €

Sensor/actuator cable, 1925470500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 5 m, Female, Angled, Shielded: No, LED: Yes, Halogens: Yes, PVC, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes