1925450150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PUR, black, 4 A, 1925450150

Order No.: 52P6163
EAN: 4032248570584
MPN:
1925450150
SAIL-M12G-5-1.5V
1925450150 Weidmüller Sensor-Actuator Cables Image 1
1925450150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.1213 €

Sensor/actuator cable, 1925450150, Weidmüller

The Sensor/actuator cable is used for wiring sensors and actuators and for data transmission. The molded cable offers a factory connected and tested connection of the connector to the cable.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes