1925440400 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 4 m, PVC, black, 4 A, 1925440400

Order No.: 52P6154
EAN: 4050118408560
MPN:
1925440400
SAIL-M12G-4-4.0V
1925440400 Weidmüller Sensor-Actuator Cables Image 1
1925440400 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4648 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
28.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.4648 €

Sensor/actuator cable, 1925440400, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 4 m, Male, Straight, Shielded: No, LED: No, Halogens: Yes, PVC, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 4 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes