1925370150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 1.5 m, PVC, black, 4 A, 1925370150

Order No.: 52P6122
EAN: 4032248567867
MPN:
1925370150
SAIL-M12GM12W-2/4-1.5V
1925370150 Weidmüller Sensor-Actuator Cables Image 1
1925370150 Weidmüller Sensor-Actuator Cables Image 2
1925370150 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7242 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.7242 €

Sensor/actuator cable, 1925370150, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 3, 1.5 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes