1906400500 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, angled to open end, LED, 5m

Order No.: 52P0278
EAN: 4032248575985
MPN:
1906400500
SAIL-M8BW-4L5.0U
Series: SAI
1906400500 Weidmüller Sensor-Actuator Cables Image 1
1906400500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4775 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
25.2756 €
25 pcs.
24.1808 €
50 pcs.
22.8599 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15