1906400150 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, angled to open end, LED, 1.5m

Order No.: 52P0272
EAN: 4032248575961
MPN:
1906400150
SAIL-M8BW-4L1.5U
Series: SAI
1906400150 Weidmüller Sensor-Actuator Cables Image 1
1906400150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
18.5164 €
25 pcs.
17.7072 €
50 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15