1879710150 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 1.5 m, PUR, black, 1.5 A, 1879710150
Order No.: 52P4749
EAN: 4050118114805
MPN:
1879710150
SAIL-M12BG-12-1.5U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.811 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor/actuator cable, 1879710150, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 12, 1.5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |