1877250060 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 1877250060

Order No.: 52P2320
EAN: 4032248472109
MPN:
1877250060
SAIL-M8GM8W-3L0.6U
Series: SAI
1877250060 Weidmüller Sensor-Actuator Cables Image 1
1877250060 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1804 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1804 €
10 pcs.
24.0380 €
25 pcs.
22.9908 €
50 pcs.
21.7294 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1877250060, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes