1857680500 | Weidmüller

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 4 pole, 5 m, PUR, black, 4 A, 1857680500

Order No.: 52P2458
EAN: 4032248403912
MPN:
1857680500
SAIL-M8WM8W-4-5.0U
Series: SAI
1857680500 Weidmüller Sensor-Actuator Cables Image 1
1857680500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5001 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
10 pcs.
28.1673 €
25 pcs.
26.9416 €
50 pcs.
25.4660 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15