1857671200 | Weidmüller
Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 3 pole, 12 m, PUR, black, 4 A, 1857671200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1403 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
36.14 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1403 €
5 pcs.
34.4862 €
10 pcs.
32.9868 €
25 pcs.
31.1899 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 12 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |