1857660100 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 1 m, PUR, black, 4 A, 1857660100

Order No.: 52P2332
EAN: 4032248733958
MPN:
1857660100
SAIL-M8GM8W-4-1.0U
Series: SAI
1857660100 Weidmüller Sensor-Actuator Cables Image 1
1857660100 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3962 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
20.4323 €
25 pcs.
19.5398 €
50 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1857660100, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No