1827011000 | Weidmüller

Sensor actuator cable, M8, poles 3, socket, female, angled to open end, 10m

Order No.: 52P0288
EAN: 4032248331161
MPN:
1827011000
SAIL-M8BWR-3-10U
Series: SAI
1827011000 Weidmüller Sensor-Actuator Cables Image 1
1827011000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2165 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
10 pcs.
23.1098 €
25 pcs.
22.1102 €
50 pcs.
20.8964 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15